
N-Channel Silicon Metal-oxide Semiconductor FET for small signal applications. Features 60V Drain to Source Voltage (Vdss) and 115mA Continuous Drain Current (ID). Offers low Drain to Source Resistance (Rds On Max) of 5 Ohms. Packaged in a compact SOT-523 surface mount plastic package, ideal for space-constrained designs. Operates across a wide temperature range from -55°C to 150°C.
Sign in to ask questions about the Diodes DMN66D0LT-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DMN66D0LT-7 technical specifications.
| Package/Case | SOT-523 |
| Continuous Drain Current (ID) | 115mA |
| Drain to Source Resistance | 6R |
| Drain to Source Voltage (Vdss) | 60V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.75mm |
| Input Capacitance | 23pF |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 5R |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 33ns |
| Turn-On Delay Time | 10ns |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMN66D0LT-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
