Power Field-Effect Transistor, 950V, 7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ITO-220AB (TYPE TH), 3 PIN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes DMN95H8D5HCTI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DMN95H8D5HCTI technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Diodes DMN95H8D5HCTI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.