Diodes DMNH6042SSDQ-13 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes DMNH6042SSDQ-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.