
P-channel JFET, surface mount, in a 3-pin SOT-23 plastic package. Features 12V drain-source voltage (Vdss) and 4A continuous drain current (ID). Offers low 31mR drain-to-source on-resistance (Rds On Max). Operates from -55°C to 150°C with 800mW max power dissipation. Includes 1.357nF input capacitance and fast switching times with turn-on delay of 15.7ns and turn-off delay of 91.2ns. Lead-free and RoHS compliant.
Diodes DMP1045U-7 technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 4A |
| Drain to Source Resistance | 31mR |
| Drain to Source Voltage (Vdss) | 12V |
| Fall Time | 106.9ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 1.1mm |
| Input Capacitance | 1.357nF |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 31mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 91.2ns |
| Turn-On Delay Time | 15.7ns |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMP1045U-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
