Diodes DMP1096UCB4-7 technical specifications.
| Continuous Drain Current (ID) | 2.6A |
| Drain to Source Resistance | 102mR |
| Drain to Source Voltage (Vdss) | 12V |
| Fall Time | 32.3ns |
| Gate to Source Voltage (Vgs) | -5V |
| Input Capacitance | 251pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 820mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 102mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 37.5ns |
| Turn-On Delay Time | 17.6ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMP1096UCB4-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
