
P-Channel JFET, a single-element silicon Metal-oxide Semiconductor FET, features a 100V breakdown voltage and a maximum drain current of 0.27A. This 3-terminal device operates within a temperature range of -55°C to 150°C. Its dual terminal position facilitates efficient circuit integration.
Diodes DMP10H4D2S-7 technical specifications.
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes DMP10H4D2S-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.