
P-Channel JFET, 2-element, silicon, metal-oxide semiconductor FET for surface mount applications. Features 20V drain-source voltage (Vdss), 430mA continuous drain current (ID), and 900mR drain-source on resistance (Rds On Max). Operates from -65°C to 150°C with a maximum power dissipation of 250mW. Packaged in a 1mm height SOT-363 plastic package, this component is lead-free and RoHS compliant.
Sign in to ask questions about the Diodes DMP2004DWK-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DMP2004DWK-7 technical specifications.
| Package/Case | SOT-363 |
| Continuous Drain Current (ID) | 430mA |
| Drain to Source Resistance | 900mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 900mR |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 1mm |
| Input Capacitance | 175pF |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 900mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Weight | 0.000212oz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMP2004DWK-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
