
P-Channel JFET, surface mount, in a SOT-23-3 plastic package. Features 20V drain-source voltage (Vdss) and 600mA continuous drain current (ID). Offers a maximum drain-source on-resistance (Rds On) of 900mR. Operates from -55°C to 150°C with a threshold voltage of -1V. Includes 175pF input capacitance and fast switching times with turn-on delay of 8.5ns and fall time of 19.2ns.
Diodes DMP2004K-7 technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 600mA |
| Drain to Source Resistance | 900mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 900mR |
| Fall Time | 19.2ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 1mm |
| Input Capacitance | 175pF |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 550mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 900mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | -1V |
| Turn-Off Delay Time | 20.2ns |
| Turn-On Delay Time | 8.5ns |
| Weight | 0.000282oz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMP2004K-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
