
P-Channel, Silicon, Metal-oxide Semiconductor FET, 2-Element, Surface Mount transistor with a 20V Drain-Source Voltage (Vdss) and 530mA Continuous Drain Current (ID). Features a maximum Drain-Source On Resistance (Rds On) of 900mR and a Gate-to-Source Voltage (Vgs) of 8V. Operates within a temperature range of -65°C to 150°C, with a maximum power dissipation of 400mW. Packaged in a compact SOT-563 plastic package, this component is Lead Free, RoHS Compliant, and REACH SVHC Compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes DMP2004VK-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DMP2004VK-7 technical specifications.
| Package/Case | SOT-563 |
| Continuous Drain Current (ID) | 530mA |
| Drain to Source Resistance | 900mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 900mR |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 0.6mm |
| Input Capacitance | 175pF |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 900mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Weight | 0.000106oz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMP2004VK-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
