
P-Channel, Silicon, Metal-oxide Semiconductor FET for small signal applications. Features 20V Drain-to-Source Voltage (Vdss) and 400mA Continuous Drain Current (ID). Offers a maximum Drain-source On Resistance (Rds On) of 900mR. Packaged in a 3-pin SOT-323 surface mount plastic package, this component operates from -55°C to 150°C and is RoHS and REACH SVHC compliant.
Diodes DMP2004WK-7 technical specifications.
| Package/Case | SOT-323 |
| Continuous Drain Current (ID) | 400mA |
| Drain to Source Resistance | 900mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 900mR |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 1mm |
| Input Capacitance | 175pF |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 900mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Weight | 0.000212oz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMP2004WK-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
