
P-channel power MOSFET featuring a 20V drain-to-source voltage and 54A continuous drain current. Offers low on-resistance with Rds On Max of 8mR and Drain to Source Resistance of 17mR. Designed for surface mounting with a compact 3.35mm x 3.35mm x 0.85mm footprint. Operates across a wide temperature range from -55°C to 150°C, with a maximum power dissipation of 41W. Includes fast switching characteristics with a turn-on delay time of 22ns and fall time of 124ns. This component is lead-free, RoHS compliant, and REACH SVHC compliant.
Diodes DMP2008UFG-7 technical specifications.
| Continuous Drain Current (ID) | 54A |
| Drain to Source Resistance | 17mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 124ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 0.85mm |
| Input Capacitance | 6.909nF |
| Lead Free | Lead Free |
| Length | 3.35mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 41W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Rds On Max | 8mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 291ns |
| Turn-On Delay Time | 22ns |
| Weight | 0.00254oz |
| Width | 3.35mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMP2008UFG-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
