
P-channel, silicon, metal-oxide semiconductor FET designed for small signal applications. Features a continuous drain current of -700mA and a drain-to-source voltage of -20V. Offers a low drain-to-source resistance of 300mR at a nominal gate-to-source voltage of -1.2V. This surface mount transistor has a threshold voltage of -1.2V and a maximum power dissipation of 500mW. Packaged in a compact SC-59 (TO-236-3) plastic package, it operates across a wide temperature range from -65°C to 150°C.
Diodes DMP2012SN-7 technical specifications.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | -700mA |
| Drain to Source Resistance | 300mR |
| Drain to Source Voltage (Vdss) | -20V |
| Dual Supply Voltage | -20V |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1.3mm |
| Input Capacitance | 180pF |
| Length | 3.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Nominal Vgs | -1.2V |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Rds On Max | 300mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Threshold Voltage | -1.2V |
| Turn-Off Delay Time | 55ns |
| Turn-On Delay Time | 5ns |
| Weight | 0.000282oz |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMP2012SN-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
