
P-channel MOSFET, 20V drain-source voltage, 9.2A continuous drain current, and 16mΩ maximum drain-source on-resistance. This silicon Metal-Oxide-Semiconductor FET features a 1-element configuration and is designed for surface mounting in a U-DFN2523-6 package. It operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 1W. The component is lead-free, RoHS compliant, and REACH SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes DMP2018LFK-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DMP2018LFK-7 technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 9.2A |
| Drain to Source Resistance | 25mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 100.6ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 0.58mm |
| Input Capacitance | 4.748nF |
| Lead Free | Lead Free |
| Length | 2.55mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 16mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 240.8ns |
| Turn-On Delay Time | 22.8ns |
| Width | 2.35mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMP2018LFK-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
