Power Field-Effect Transistor, 10A I(D), 20V, 0.013ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, SOP-8
Sign in to ask questions about the Diodes DMP2022LSS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DMP2022LSS technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Diodes DMP2022LSS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.