
P-channel MOSFET, surface mount, SOP-8 package. Features 20V drain-source voltage, 10A continuous drain current, and 13mΩ maximum drain-source on-resistance. Operates with a 12V gate-source voltage and exhibits a 770mV threshold voltage. Includes 7.5ns turn-on delay and 76.5ns fall time. Maximum power dissipation is 2.5W.
Sign in to ask questions about the Diodes DMP2022LSS-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DMP2022LSS-13 technical specifications.
| Package/Case | SOP |
| Continuous Drain Current (ID) | 10A |
| Drain to Source Resistance | 8mR |
| Drain to Source Voltage (Vdss) | -20V |
| Fall Time | 76.5ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1.5mm |
| Input Capacitance | 2.444nF |
| Length | 5.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 13mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 770mV |
| Turn-Off Delay Time | 108ns |
| Turn-On Delay Time | 7.5ns |
| Weight | 0.030018oz |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMP2022LSS-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
