
P-channel JFET, surface mount, in a SOT-23-3 package. Features 20V drain-source voltage (Vdss) and 3.6A continuous drain current (ID). Offers a low drain-source on-resistance (Rds On) of 35mR. Operates from -55°C to 150°C with 810mW power dissipation. Includes 1.61nF input capacitance and fast switching times with 16.8ns turn-on and 42.4ns fall times.
Diodes DMP2035U-7 technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 3.6A |
| Drain to Source Resistance | 23mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 62mR |
| Fall Time | 42.4ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 1.1mm |
| Input Capacitance | 1.61nF |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 810mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 810mW |
| Radiation Hardening | No |
| Rds On Max | 35mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 94.1ns |
| Turn-On Delay Time | 16.8ns |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMP2035U-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
