
P-channel MOSFET, 20V Drain-Source Voltage (Vdss), 6A Continuous Drain Current (ID), and 35mΩ maximum Drain-Source On-Resistance (Rds On). Features include 1.2W maximum power dissipation, 17ns turn-on delay, 42ns fall time, and 94ns turn-off delay. This silicon, metal-oxide semiconductor FET is housed in a 6-pin TSOT26 surface-mount package, measuring 2.9mm x 1.6mm x 0.9mm. Operating temperature range is -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes DMP2035UVT-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-6 |
| Continuous Drain Current (ID) | 6A |
| Drain to Source Resistance | 35mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 35mR |
| Fall Time | 42ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 0.9mm |
| Input Capacitance | 2.4nF |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.2W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 35mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 94ns |
| Turn-On Delay Time | 17ns |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMP2035UVT-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
