
The DMP2070UCB6-7 is a P-CHANNEL junction field-effect transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 2.5A and a drain to source voltage of 20V. The device is packaged in a R-PBGA-B6 package and is surface mountable. The DMP2070UCB6-7 is compliant with RoHS and Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes DMP2070UCB6-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Continuous Drain Current (ID) | 2.5A |
| Drain to Source Resistance | 150mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 32ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 0.62mm |
| Input Capacitance | 210pF |
| Length | 1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 920mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 70mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 42.6ns |
| Turn-On Delay Time | 7.3ns |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMP2070UCB6-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
