P-channel enhancement mode power MOSFET featuring a dual common source triple drain configuration. This surface-mount transistor offers a maximum drain-source voltage of 20V and a continuous drain current of 3A. Housed in a compact 9-pin U-WLB ball grid array package with dimensions of 1.49mm x 1.49mm x 0.36mm, it operates across a temperature range of -55°C to 150°C. Key electrical characteristics include a maximum gate threshold voltage of 0.9V and a low drain-source on-resistance of 100mΩ at 4.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes DMP2100UCB9-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Ball Grid Array |
| Package Family Name | U-WLB |
| Package/Case | U-WLB |
| Lead Shape | Ball |
| Pin Count | 9 |
| PCB | 9 |
| Package Length (mm) | 1.49 |
| Package Width (mm) | 1.49 |
| Package Height (mm) | 0.36 |
| Seated Plane Height (mm) | 0.62(Max) |
| Pin Pitch (mm) | 0.5 |
| Mounting | Surface Mount |
| Configuration | Dual Common Source Triple Drain |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | P |
| Number of Elements per Chip | 2 |
| Maximum Drain Source Voltage | 20V |
| Maximum Gate Source Voltage | -6V |
| Maximum Continuous Drain Current | 3A |
| Maximum Gate Threshold Voltage | 0.9V |
| Maximum Drain Source Resistance | [email protected]mOhm |
| Typical Gate Charge @ Vgs | [email protected]nC |
| Typical Input Capacitance @ Vds | 232@10VpF |
| Maximum Power Dissipation | 1600mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 6M0U4 |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Diodes DMP2100UCB9-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.