
P-Channel Silicon Metal-oxide Semiconductor FET, 3A continuous drain current (ID) and 20V drain-source voltage (Vdss). Features 72mR drain-source on-resistance (Rds On Max) and 1.4W maximum power dissipation. Operates across a -55°C to 150°C temperature range with a 12V gate-to-source voltage (Vgs). Packaged in a 3-pin SOT-23 surface mount plastic package, this single-element transistor offers fast switching with turn-on delay time of 12ns and fall time of 41ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes DMP2123L-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DMP2123L-7 technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 3A |
| Drain to Source Resistance | 72mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 72mR |
| Fall Time | 41ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1mm |
| Input Capacitance | 443pF |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.4W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.4W |
| Radiation Hardening | No |
| Rds On Max | 72mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 38ns |
| Turn-On Delay Time | 12ns |
| Weight | 0.000282oz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMP2123L-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
