
P-channel MOSFET, 20V Drain-Source Voltage (Vdss) and 3.4A Continuous Drain Current (ID). Features 80mΩ maximum Drain-Source On-Resistance (Rds On) and 1.25W maximum power dissipation. This single-element silicon FET is housed in a 6-pin SOT-23-6 plastic package for surface mounting. Operating temperature range is -55°C to 150°C, with typical turn-on delay of 12ns and turn-off delay of 38ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes DMP2130LDM-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DMP2130LDM-7 technical specifications.
| Package/Case | SOT-23-6 |
| Continuous Drain Current (ID) | 3.4A |
| Drain to Source Resistance | 80mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 0.6mm |
| Input Capacitance | 443pF |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.25W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 80mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 38ns |
| Turn-On Delay Time | 12ns |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMP2130LDM-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
