
P-Channel JFET, designed for small signal applications. Features a continuous drain current of 650mA and a drain-to-source voltage of 20V. Offers a low drain-to-source on-resistance of 495mR. Operates within a temperature range of -55°C to 150°C, with a maximum power dissipation of 240mW. Packaged in a compact SOT-523 surface-mount plastic package, supplied on tape and reel.
Diodes DMP21D0UT-7 technical specifications.
| Package/Case | SOT-523 |
| Continuous Drain Current (ID) | 650mA |
| Drain to Source Resistance | 495mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 18.5ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 0.8mm |
| Input Capacitance | 80pF |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 240mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 495mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 31.7ns |
| Turn-On Delay Time | 7.1ns |
| Weight | 7.1E-05oz |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMP21D0UT-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
