Small Signal Field-Effect Transistor, 0.33A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, X2-DFN0806-3, 2 PIN
Sign in to ask questions about the Diodes DMP21D2UFA-7B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DMP21D2UFA-7B technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes DMP21D2UFA-7B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.