
P-channel, silicon, Metal-oxide Semiconductor FET for small signal applications. Features a continuous drain current of 2.7A and a drain-source voltage of -20V. Offers a low drain-source on resistance of 100mR. Operates across a temperature range of -55°C to 150°C with a maximum power dissipation of 1.08W. Packaged in a 3-pin SOT-23 surface-mount plastic package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes DMP2215L-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DMP2215L-7 technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 2.7A |
| Drain to Source Resistance | 100mR |
| Drain to Source Voltage (Vdss) | -20V |
| Drain-source On Resistance-Max | 100mR |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1mm |
| Input Capacitance | 250pF |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.08W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.08W |
| Radiation Hardening | No |
| Rds On Max | 100mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | -890mV |
| Weight | 0.000282oz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMP2215L-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
