
Diodes DMP2225LQ-7 technical specifications.
| Continuous Drain Current (ID) | 2.6A |
| Gate to Source Voltage (Vgs) | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.08W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMP2225LQ-7 to view detailed technical specifications.
No datasheet is available for this part.
