
P-channel, silicon, Metal-oxide Semiconductor FET with two elements, designed for surface mounting in a SOT-26 package. Features a continuous drain current of 2A, drain-to-source voltage of -20V, and a low drain-to-source resistance of 150mR. Operates across a wide temperature range from -65°C to 150°C with a maximum power dissipation of 600mW. Includes fast switching characteristics with turn-on delay time of 11.51ns and fall time of 12.09ns.
Sign in to ask questions about the Diodes DMP2240UDM-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DMP2240UDM-7 technical specifications.
| Package/Case | SOT-26 |
| Continuous Drain Current (ID) | 2A |
| Drain to Source Resistance | 150mR |
| Drain to Source Voltage (Vdss) | -20V |
| Fall Time | 12.09ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1.1mm |
| Input Capacitance | 320pF |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 150mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | -1V |
| Turn-Off Delay Time | 55.34ns |
| Turn-On Delay Time | 11.51ns |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMP2240UDM-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
