
P-Channel MOSFET, 20V Vdss, 4.2A continuous drain current, and 60mΩ maximum drain-source on-resistance. Features a 1.4W power dissipation, 13ns fall time, and 14ns turn-on delay time. This surface mount component is housed in a 3-pin SOT-23 package and operates within a temperature range of -55°C to 150°C. RoHS compliant.
Sign in to ask questions about the Diodes DMP2305U-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DMP2305U-7 technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 4.2A |
| Drain to Source Resistance | 60mR |
| Drain to Source Voltage (Vdss) | -20V |
| Drain-source On Resistance-Max | 60mR |
| Fall Time | 13ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 1mm |
| Input Capacitance | 727pF |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.4W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.4W |
| Radiation Hardening | No |
| Rds On Max | 60mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | -500mV |
| Turn-Off Delay Time | 53.8ns |
| Turn-On Delay Time | 14ns |
| Weight | 0.000282oz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMP2305U-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
