The DMP2305UVT-7 is a surface mount N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 1.4W and a maximum drain to source voltage of 20V. The device has a continuous drain current of 4.2A and a maximum Rds on resistance of 60mΩ. The MOSFET is packaged in a SOT-23-3 package and is RoHS compliant and Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes DMP2305UVT-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 4.2A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 727pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.4W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Rds On Max | 60mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMP2305UVT-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.