
P-channel MOSFET for power applications, featuring a 30V drain-to-source voltage (Vdss) and a continuous drain current (ID) of 17A. Offers low on-resistance with a maximum of 8mR at a 10V gate-source voltage. Packaged in a TO-252-3 surface-mount case, this component operates from -55°C to 150°C with a maximum power dissipation of 1.7W. It is lead-free and RoHS compliant, with typical turn-on delay time of 11.4ns and fall time of 99.3ns.
Sign in to ask questions about the Diodes DMP3010LK3-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DMP3010LK3-13 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 17A |
| Drain to Source Resistance | 10.2mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 99.3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 6.234nF |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.7W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Rds On Max | 8mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 260.7ns |
| Turn-On Delay Time | 11.4ns |
| Weight | 0.139332oz |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMP3010LK3-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
