
3-terminal, single-element power MOSFET designed for efficient switching applications. Features a minimum operating temperature of -55°C, enabling reliable performance across a wide temperature range. Dual terminal configuration facilitates versatile circuit integration.
Sign in to ask questions about the Diodes DMP3056L-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DMP3056L-7 technical specifications.
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes DMP3056L-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.