
The DMP3056LSD is a N-Channel MOSFET with a continuous drain current of -6.9A and a drain to source voltage of -30V. It is packaged in a SOIC package and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device has a maximum power dissipation of 2.5W and a nominal Vgs of 1.7V.
Sign in to ask questions about the Diodes DMP3056LSD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DMP3056LSD technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | -6.9A |
| Drain to Source Voltage (Vdss) | -30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Nominal Vgs | 1.7V |
| Reach SVHC Compliant | No |
| Resistance | 0.045R |
| Threshold Voltage | 1.7V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMP3056LSD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.