
P-channel MOSFET, 30V drain-source voltage, 5.3A continuous drain current, and 65mΩ drain-source resistance. Features include 6ns turn-on delay, 9.5ns fall time, and 17.6ns turn-off delay. Operates from -55°C to 150°C with a maximum power dissipation of 2.5W. Packaged in a green, plastic SOP-8 surface-mount package.
Sign in to ask questions about the Diodes DMP3098LSS-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DMP3098LSS-13 technical specifications.
| Package/Case | SOP |
| Continuous Drain Current (ID) | 5.3A |
| Drain to Source Resistance | 65mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 9.5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 336pF |
| Length | 4.95mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 65mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 17.6ns |
| Turn-On Delay Time | 6ns |
| Weight | 0.030018oz |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMP3098LSS-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
