
The DMP3100L-7 is a P-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a continuous drain current of 2.7A and a drain to source voltage of 30V. The device has a drain to source resistance of 100mR and a maximum power dissipation of 1.08W. It is packaged in a SOT-23-3 package and is RoHS compliant.
Sign in to ask questions about the Diodes DMP3100L-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DMP3100L-7 technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 2.7A |
| Drain to Source Resistance | 100mR |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1mm |
| Input Capacitance | 227pF |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.08W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 100mR |
| RoHS Compliant | Yes |
| Weight | 0.050717oz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMP3100L-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
