
P-Channel Silicon Metal-oxide Semiconductor FET, designed for surface mount applications. Features a continuous drain current of 8.5A and a drain-to-source voltage of 40V. Offers a low drain-to-source resistance of 15mR. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 1.3W. This single-element transistor is packaged in a POWERDI5060-8 plastic package, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes DMP4015SPS-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DMP4015SPS-13 technical specifications.
| Continuous Drain Current (ID) | 8.5A |
| Drain to Source Resistance | 15mR |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 137.9ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 1.1mm |
| Input Capacitance | 4.234nF |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 11mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 302.7ns |
| Turn-On Delay Time | 13.2ns |
| Weight | 0.003386oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMP4015SPS-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
