
P-channel MOSFET featuring 40V drain-source voltage and 7.8A continuous drain current. Achieves low on-resistance of 0.011 ohms. This single-element silicon device operates up to 150°C and is housed in an 8-terminal plastic SOP package.
Diodes DMP4015SSSQ-13 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| Pin Count | 8 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes DMP4015SSSQ-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.