
P-channel MOSFET for power applications, featuring a 40V drain-source voltage and 8.6A continuous drain current. Offers a low 18mΩ drain-source resistance at a 10V gate-source voltage. This surface-mount component, housed in a TO-252 package, boasts a maximum power dissipation of 1.7W and operates across a wide temperature range of -55°C to 150°C. Designed with lead-free and RoHS compliance, it is supplied in tape and reel packaging.
Diodes DMP4025LK3-13 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 8.6A |
| Drain to Source Resistance | 18mR |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 30.9ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.26mm |
| Input Capacitance | 1.643nF |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.7W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Rds On Max | 25mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 53.7ns |
| Turn-On Delay Time | 6.9ns |
| Weight | 0.139332oz |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMP4025LK3-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
