
P-channel enhancement mode power MOSFET featuring 40V drain-source voltage and 7.6A continuous drain current. This dual dual drain configured transistor offers a low 25mOhm drain-source resistance at 10V Vgs. Housed in an 8-pin SO package with gull-wing leads for surface mounting, it boasts a package length of 4.9mm and width of 3.9mm. Operating temperature range is -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes DMP4025LSD-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DMP4025LSD-13 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 4.9 |
| Package Width (mm) | 3.9 |
| Package Height (mm) | 1.45 |
| Seated Plane Height (mm) | 1.6 |
| Pin Pitch (mm) | 1.27 |
| Package Weight (g) | 0.074 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Dual Dual Drain |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | P |
| Number of Elements per Chip | 2 |
| Maximum Drain Source Voltage | 40V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 7.6A |
| Maximum Gate Threshold Voltage | 1.8V |
| Maximum Drain Source Resistance | 25@10VmOhm |
| Typical Gate Charge @ Vgs | 33.7@10V|[email protected]nC |
| Typical Gate Charge @ 10V | 33.7nC |
| Typical Input Capacitance @ Vds | 1640@20VpF |
| Maximum Power Dissipation | 2140mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Typical Output Capacitance | 179pF |
| Cage Code | 6M0U4 |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Diodes DMP4025LSD-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.