Small Signal Field-Effect Transistor, 5.8A I(D), 40V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8
Checking distributor stock and pricing after the page loads.
Diodes DMP4025LSDQ-13 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |