P-channel enhancement mode MOSFET, 40V drain-source voltage, 6A continuous drain current. Features 33mΩ maximum drain-source resistance at 10V Vgs and 23.2nC typical gate charge at 10V. Housed in a 6-pin UDFN EP package with exposed pad, measuring 2x2x0.57mm, suitable for surface mounting. Maximum power dissipation is 2100mW, with an operating temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes DMP4047LFDE-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | UDFN EP |
| Package Description | Micro Dual Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2 |
| Package Width (mm) | 2 |
| Package Height (mm) | 0.57 |
| Seated Plane Height (mm) | 0.6 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Single Quad Drain |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | P |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 40V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 6A |
| Maximum Gate Threshold Voltage | 2.2V |
| Maximum Drain Source Resistance | 33@10VmOhm |
| Typical Gate Charge @ Vgs | 23.2@10V|[email protected]nC |
| Typical Gate Charge @ 10V | 23.2nC |
| Typical Input Capacitance @ Vds | 1382@20VpF |
| Maximum Power Dissipation | 2100mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 6M0U4 |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Diodes DMP4047LFDE-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.