
The DMP56D0UFB-7 is a surface mount N-Channel JFET with a maximum operating temperature range of -55°C to 150°C. It has a continuous drain current of 200mA and a drain to source voltage of 50V. The device is packaged in a DFN package and is RoHS compliant. The JFET has a maximum power dissipation of 425mW and a gate to source voltage of 8V.
Diodes DMP56D0UFB-7 technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 200mA |
| Drain to Source Voltage (Vdss) | 50V |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 0.48mm |
| Input Capacitance | 50.54pF |
| Length | 1.08mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 425mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 6R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 21.9ns |
| Turn-On Delay Time | 4.46ns |
| Width | 0.675mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMP56D0UFB-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
