
P-channel MOSFET with 50V drain-source voltage and 160mA continuous drain current. Features 6 Ohm drain-source resistance and 8V gate-source voltage. This surface mount component, housed in a SOT-563 package, offers fast switching with turn-on delay of 4.46ns and fall time of 15ns. Operating temperature range from -55°C to 150°C, with 400mW power dissipation.
Diodes DMP56D0UV-7 technical specifications.
| Package/Case | SOT-563 |
| Continuous Drain Current (ID) | 160mA |
| Drain to Source Resistance | 6R |
| Drain to Source Voltage (Vdss) | 50V |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 0.6mm |
| Input Capacitance | 50.54pF |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| Rds On Max | 6R |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 21.9ns |
| Turn-On Delay Time | 4.46ns |
| Weight | 0.000106oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMP56D0UV-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
