
The DMP57D5UFB-7 is a surface mount P-CHANNEL MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 425mW and a continuous drain current of 200mA. The device features a drain to source resistance of 6R and a gate to source voltage of 8V. It is packaged in a DFN package and is lead free and RoHS compliant.
Diodes DMP57D5UFB-7 technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 200mA |
| Drain to Source Resistance | 6R |
| Drain to Source Voltage (Vdss) | 50V |
| Drain-source On Resistance-Max | 8R |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 0.47mm |
| Input Capacitance | 29pF |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 425mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 6R |
| RoHS Compliant | Yes |
| Width | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMP57D5UFB-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
