
Small Signal Field-Effect Transistor, 0.18A I(D), 50V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, X1-DFN1006-3, 3 PIN
Sign in to ask questions about the Diodes DMP58D0LFB-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DMP58D0LFB-7 technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 310mA |
| Drain to Source Resistance | 18mR |
| Drain to Source Voltage (Vdss) | 50V |
| Fall Time | 32.2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 27pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 470mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.22W |
| Radiation Hardening | No |
| Rds On Max | 8R |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 201.8ns |
| Turn-On Delay Time | 30.7ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMP58D0LFB-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
