
The DMP58D0LFB-7B is a junction field-effect transistor with a maximum drain to source voltage of 50V and continuous drain current of 180mA. It has a maximum power dissipation of 470mW and an on-resistance of 8 ohms. The device is packaged in a surface mount DFN package and is compliant with RoHS and Reach SVHC regulations. It has an input capacitance of 27 picofarads and is available in quantities of 10,000 per reel.
Diodes DMP58D0LFB-7B technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 180mA |
| Drain to Source Voltage (Vdss) | 50V |
| Input Capacitance | 27pF |
| Max Power Dissipation | 470mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Cut Tape |
| Rds On Max | 8R |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMP58D0LFB-7B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
