
P-channel silicon Metal-oxide Semiconductor Field-Effect Transistor (MOSFET) designed for small signal applications. Features a 60V breakdown voltage and a continuous drain current (I(D)) of 4.8A. This dual-element device offers 2 active elements within an 8-terminal SOP package.
Diodes DMP6050SSD-13 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes DMP6050SSD-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.