
P-channel JFET with 60V Drain-Source Voltage (Vdss) and 14A Continuous Drain Current (ID). Features low 110mR Rds On, 39.1ns Fall Time, 30.9ns Turn-Off Delay, and 5.9ns Turn-On Delay. Surface mount TO-252-3 package with 1.7W Max Power Dissipation. Operates from -55°C to 150°C, is Lead Free, RoHS, and REACH SVHC compliant.
Sign in to ask questions about the Diodes DMP6180SK3-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DMP6180SK3-13 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 14A |
| Drain to Source Resistance | 140mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 39.1ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 984.7pF |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.7W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 110mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 30.9ns |
| Turn-On Delay Time | 5.9ns |
| Weight | 0.139332oz |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMP6180SK3-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
