
P-channel silicon JFET with a single element, designed for small signal applications. Features a maximum drain current of 3A and a drain-source voltage rating of 60V. Operates across a wide temperature range from -55°C to 150°C. This 4-terminal device utilizes a metal-oxide semiconductor construction.
Sign in to ask questions about the Diodes DMP6185SE-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DMP6185SE-13 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Diodes DMP6185SE-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.