P-channel MOSFET featuring 60V drain-source voltage and 7.2A continuous drain current. Offers a low on-resistance of 0.07 ohms. This single-element silicon Metal-oxide Semiconductor Field-Effect Transistor is housed in a TO-252 DPAK package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes DMPH6050SK3Q-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Diodes DMPH6050SK3Q-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.