Sign in to ask questions about the Diodes DMS3012SFG-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DMS3012SFG-7 technical specifications.
| Continuous Drain Current (ID) | 12A |
| Drain to Source Resistance | 15mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 10mR |
| Fall Time | 13.6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 4.31nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 890mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 10mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 29.7ns |
| Turn-On Delay Time | 15.8ns |
| Weight | 0.00254oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMS3012SFG-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
