
N-Channel Power MOSFET, 30V Vds, 10.4A Continuous Drain Current. Features low 13mΩ Rds(on) at Vgs=10V, 6.6ns fall time, and 5.5ns turn-on delay. Operates from -55°C to 150°C with 1.55W max power dissipation. Packaged in a green, plastic SOP-8 surface-mount package.
Sign in to ask questions about the Diodes DMS3014SSS-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DMS3014SSS-13 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 10.4A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 9mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 6.6ns |
| FET Type | 1 N-Channel |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 2.296nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.55W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 13mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 33.1ns |
| Turn-On Delay Time | 5.5ns |
| Weight | 0.00261oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMS3014SSS-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
